• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FT55RS-alpinweiß Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: White
Product type

Pushbutton

Series

Eltako

Dim

(W x H) 55 mm x 55 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Width

55 mm

Height

55 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636335 FT55RS-alpinweiß Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636335 FT55RS-alpinweiß Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Radio 4-channel switch 55x55mm Sweden Jussi-white. Generates the energy for radio telegrams even when pressing a button, therefore without connecting cable and no loss of standby power. With rocker and double rocker. The package includes a frame, a rocker, a double rocker (all the same color), a mounting frame, a mounting plate, the radio module and an adhesive film. Wireless switches with a rocker can send two evaluable signals: Press the rocker up and press the rocker down. Wireless switches with a double rocker can send four signals: Press two rockers at the top and bottom. The holding plate can be screwed onto a level surface or glued to the wall, glass or furniture using the enclosed adhesive film. The sleeves in the box are used for screw fastening over a 55 mm switch box. The double rocker is fixed to the radio module ex works. If these are to be replaced by the large rocker, then pull off the two halves of the rocker arm to the front and do not bend toward the middle. Then clip on the large rocker so that its markings 0 and I on the rear match the radio module. When gluing on, first glue on the set plate with frame and mounting frame - with the notches on top and bottom. Then the set radio module with rocker - identification 0 on the rear side always click on top. Before screwing, loosen the frame with the mounting frame from the retaining plate. To do so, press the notches of the retaining plate outwards. Then screw on the holding plate with the latches at the top and bottom, snap on the frame with the mounting frame and lock the kit radio module with rocker - identification 0 on the rear side always at the top. We recommend sheet metal counter-sunk screws 2.9x25mm, DIN 7982 C. Both with 5x25mm plugs as well as on 55mm switch boxes. The Eltako frame can be replaced at any time by a frame with internal dimensions of 55x55mm from other manufacturers. The radio module contained in the radio button can be imported in accordance with instructions for use in all encrypted actuators of the series 61 and 71, as well as in the FAM14. To do this, the FTVW wireless encryption rocker is required. Encrypted actuators carry the key pictogram

This text is machine translated.

More interesting products

(*All information is plus legal VAT)