• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fujitsu FTR-B3 CA 24V PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal relay FTR-B3, THT

Our service for you

Technical specifications

Product type

PCB relay

Type

FTR-B3 CA 24V

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

56.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2504 Ω

Contact type

2 change-overs

Contact material

AgAu

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

2 A

Max. switching capacity

30 W

62.5 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

10.6 mm

Width

7.2 mm

Height

5.45 mm

Dim

(L x W x H) 10.6 x 7.2 x 5.45 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

24 V DC

Switching current

1 A

Type

FTR-B3 CA 24V

Documents & Downloads

Datasheet

Datasheet 504392 Fujitsu FTR-B3 CA 24V PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504392 Fujitsu FTR-B3 CA 24V PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

Description

Wash-proof DIL subminiature relay, ideal for telecommunications and computing applications. Extremely low height of 5.45 mm, weight reduced to 0.8 g, only 87 mm ² in area. Double contacts provide high contact reliability

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)