• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block UK 6,3-HESILA 500 3004236 Phoenix Contact

1/2
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.98 / piece)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

500 V

Stripping length (max.)

12 mm

Manufacturer part #

3004236

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 6,3-HESILA 500

Dim

(L x W x H) 79 x 10.2 x 60.5 mm

Width

10.2 mm

Height

60.5 mm

Length

79 mm

Flammability rating

V2

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565219 Fuse modular terminal block UK 6,3-HESILA 500 3004236 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565219 Fuse modular terminal block UK 6,3-HESILA 500 3004236 Phoenix Contact

Description

Fuse terminal block for cartridge fuse insert, cross section: 0.5 - 16 mm², AWG: 26 - 8, width: 10.2 mm, color: black

Hints

Special order, no right of withdrawal.