• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block UK 5-HESILED 60 3004139 Phoenix Contact

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 19.10 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

60 V

Stripping length (max.)

8 mm

Manufacturer part #

3004139

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 5-HESILED 60

Dim

(L x W x H) 72.5 x 8.2 x 56.5 mm

Width

8.2 mm

Height

56.5 mm

Length

72.5 mm

Flammability rating

V2

Connector colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565215 Fuse modular terminal block UK 5-HESILED 60 3004139 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565215 Fuse modular terminal block UK 5-HESILED 60 3004139 Phoenix Contact

Description

Fuse terminal block for cartridge fuse insert, cross section: 0.2 - 4 mm², AWG: 26 - 10, width: 8.2 mm, color: black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,036.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)