• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block UK 10-DREHSILA 250 (6,3X32) 3005662 Phoenix Contact

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

82 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 21.78 / piece)
€ 1,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

6

Clamp width

12 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Stripping length (max.)

11 mm

Manufacturer part #

3005662

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 10-DREHSILA 250 (6,3X32)

Dim

(L x W x H) 62 x 12 x 57.2 mm

Width

12 mm

Height

57.2 mm

Length

62 mm

Contamination level

3

Flammability rating

V2

Connector colour

Black

Insulation material

PA

Insulation

PA

DIN rail (top hat rail) 35 mm

Black

12

62 mm

56.4 mm

400 V

105-105 °C

V2

FALSE

Screw connection

1

0.5-16 mm²

0.5-10 mm²

0.5-16 mm²

0.5-4 mm²

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565237 Fuse modular terminal block UK 10-DREHSILA 250 (6,3X32) 3005662 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565237 Fuse modular terminal block UK 10-DREHSILA 250 (6,3X32) 3005662 Phoenix Contact

Description

Fuse terminal block for cartridge fuse insert, cross section: 0.5 - 16 mm², AWG: 24 - 6, width: 12 mm, color: black

More interesting products

(*All information is plus legal VAT)