• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FZS65-wg Eltako Wireless Pull switch 1-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: White
  • RAL number (similar): 9016
Product type

Pull switch

Series

Eltako

Dim

(W x H x D) 84 x 84 x 24 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

1

30 m

Width

84 mm

Height

84 mm

Depth

24 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

White

TRUE

Other

Radio frequency (RF)

1

30 m

FALSE

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

FALSE

FALSE

9016

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636403 FZS65-wg Eltako Wireless Pull switch 1-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2636403 FZS65-wg Eltako Wireless Pull switch 1-channel Surface-mount Max. range (open field) 30 m

Description

Radio pull switch for surface mounting 84x84x24mm or for mounting in the E-Design65 switch system. With silver and red handle. Generates the energy for radio telegrams, therefore without connecting cable and no standby loss. Smart home sensor When pulling and releasing the handle, one radio telegram is transmitted into the Eltako building radio. Included in the delivery are the completely mounted pull switch, a silver grip, a red grip and two screws with dowels. Mounting by screwing: First disassemble the fully fitted pull switch. To do so remove the screw, disconnect the cover and remove the intermediate frame including the rocker and the transmitter module by loosening the retaining brackets above and below. Fix the holding plate by screwing it on. Frame with mounting cutouts on top with the intermediate frame including transmitter module and rocker, with the rear marking 0 upwards, click into place. Hook the cover into the upper mounting cut-outs of the frame with the string applied and screw it into the mounting plate at the bottom with the screw. Shorten the string to the desired length, push through the red or silver handle and secure with a double knot. Position-independent: The pull switch works in any position, even when fixed to the ceiling. Suitable actuators: The wireless pull switch sends the same radio telegrams as a radio switch during operation and can therefore be programmed into actuators and the GFVS software as this one. If it is programmed as an emergency switch in an actuator as a central ON, then an emergency call can only be acknowledged centrally via another programmed button. The radio module included in the radio pull switch can be taught-in in encryption to all actors of the series 61, 62 and 71 as well as in the FAM14. To do this, the FTVW wireless encryption rocker is required. Encrypted actuators carry the key pictogram If necessary, please order a 2-way R2E frame, 3-way R3E frame or 4-way R4E frame with mounting cutouts above.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)