• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Toner replaced HP 203X Compatible Cyan 2500 Sides Reborn remanufactured 21266

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G&G Toner replaced HP 203X Cyan 2500 Sides

  • Compatible with HP 203X / CF541X toner cyan

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

21266

Short ID

Reborn remanufactured

Compatible with

HP

Replaces original item

203X

Colour

Cyan

Page yield

2500 Sides

Content

1 pc(s)

Page yield

2500 Sides

Supplies type

Toner cartridge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322815 G&G Toner replaced HP 203X Compatible Cyan 2500 Sides Reborn remanufactured 21266

Warranty Terms

Warranty Terms 3322815 G&G Toner replaced HP 203X Compatible Cyan 2500 Sides Reborn remanufactured 21266

Description

G & G's eco-friendly alternative: Buy Reborn toner as a replacement for HP 203X/ HP CF541X Cyan
Sustainability meets quality
The toner cartridge from G & G Reborn combines environmental awareness with first-class print quality. This cartridge is manufactured by Ninestar, the leading manufacturer of ink cartridges in China (and thus worldwide) and owner of the renowned G & G brand. So it offers a responsible alternative for your printing requirements.

Environmentally friendly packaging
The packaging of the G & G REBORN toner cartridge is not only plastic-free, but is also made of recycled and recyclable cardboard. This is a sign of sustainability and thus reduces the amount of plastic put on the market.

Sustainable production
These G & G Reborn toner cartridges are manufactured in accordance with strict quality standards. As the main raw material, we use original empty toner cartridges that are carefully recycled and reused. All necessary wear and tear parts have been replaced by experts to ensure optimum performance. Many wearing parts are inspected and reused. In this way, the manufacturer ensures that only really worn parts are replaced by new parts.

Print quality and reliability
The G & G REBORN toner cartridge is not only convincing due to its sustainable production, but also its excellent print quality. Each page is printed pin-sharp and professional, no matter whether it is text documents or graphics. The side range is the same as that of original cartridges so you don't have to worry about frequent replacements. The side range is carried out by the in-house test laboratory in the way it is internationally standardized. In the case of black-and-white laser printers, it is the ISO/IEC 19752 standard, in the case of color laser printers, the ISO/IEC 24711 standard. This type of print job doesn't just feature the range you want to print out, but also a lot of other parameters. The file must be printed at 100% size, the printer factory settings must not be changed (for example, a draft mode would increase the page range). Since the manufacturers of the original toner also test according to this method, the page specifications can be compared well.

Long-term guarantee
For added security, we offer a 3-year warranty (warranty) on our toner cartridges. This allows you to print without worrying about defects or problems.

Ninestar and its employees are aware of their responsibility for environmental protection and sustainability. Environmental, social and governance practices (ESG) are an integral part of the company's philosophy. Through their commitment to environmentally-friendly products and production processes, they contribute to reducing environmental impact and promoting sustainable business.

More sustainable products for consumers
At Ninestar, the G & G brand owner, product lifecycle management has been implemented from design to product development, manufacturing, shipping and recycling at the end of the product life cycle. The manufacturer is continually looking for more effective and efficient methods to further minimize the environmental impact of each product. This happens throughout the life of each product - even after its usefulness has ended and it has no further use.

A better working environment for employees
Ninestar's management values and respects its employees as the foundation for Ninestar's sustainable development. This is why Ninestar continuously develops and improves his jobs, rewards teamwork, promotes innovation and promotes diversity and inclusion. It is a place where that, WAS you do, is supported and rewarded.

A sustainable future for all
For Ninestar/G & G, integrity is the overriding principle in all its business relationships. They rely on risk management and internal monitoring as the basis for sustainable development. Ninestar implements responsible supply chain management and actively promotes industry development. Ninestar is committed to strategic cooperation and is committed to building harmonious win-win partnerships and relationships with those similarly oriented to shape a sustainable future.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)