• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gainta G705020L Cover ABS plastic Black (L x W x H) 70 x 50 x 1.5 mm 1 pc(s)

Product type
Cover
Material
ABS plastic
Factory colour
Black
Length
70 mm
Width
50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

476 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.52 / piece)
€ 1.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cover

Factory colour

Black

Length

70 mm

Width

50 mm

Height

1.5 mm

Dim

(L x W x H) 70 x 50 x 1.5 mm

Weight

6 g

Material

ABS plastic

Content

1 pc(s)

Type

G705020L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316481 Gainta G705020L Cover ABS plastic Black (L x W x H) 70 x 50 x 1.5 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)