• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO 9871 Wet room switch product range PG socket Standard Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact socket-outlet, simple

  • IP54
  • All sockets with child-lock

Technical specifications

Type

Earthing contact socket-outlet, simple

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Standard

IP54

Switch type function

PG socket

Factory colour

Grey

Dim

(W x H) 65 mm x 85 mm

Nominal current

16 A

Width

65 mm

Height

85 mm

Material

PVC

Documents & Downloads

Datasheet

Datasheet 620145 GAO 9871 Wet room switch product range PG socket Standard Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 620145 GAO 9871 Wet room switch product range PG socket Standard Grey 1 pc(s)

Conformity certificate

Conformity certificate 620145 GAO 9871 Wet room switch product range PG socket Standard Grey 1 pc(s)

Description

The inexpensive range with an amazing value for money. All switches and combinations are waterproof. Robust design with screw terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)