• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO 9875 Wet room switch product range Series switch Standard Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series switch for damp locations

  • IP54
  • All sockets with child-lock

Technical specifications

Type

Two-circuit switch

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Standard

IP54

Switch type function

Series switch

Factory colour

Grey

Dim

(W x H) 65 mm x 85 mm

Nominal current

10 A

Width

65 mm

Height

85 mm

Material

PVC

Description

The inexpensive range that's amazing value for money. All switches and combinations are waterproof. Robust design with screw terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.