• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GAO Insert Dimmer Modul White EFP701DC 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Module LED brightness control

  • Toggle switch, rotary switch
  • For LED lamp
  • Dimming value storage

Technical specifications

Type

LED brightness control with dimming value storage

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Insert

Type series

Modul

Factory colour

White

Nominal voltage

230 V

Dimmer power

3 - 200 W

Switching capacity (light bulbs)

30 - 200 W

Switching capacity (halogen bulbs)

30 - 200 W

Switching capacity (energy saving bulbs)

3 - 24 W

IP20

Temperature range

0-55 °C

Content

1 pc(s)

Similar RAL

9016

Material

PVC

Switching capacity (LED)

3 - 24 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521702 GAO Insert Dimmer Modul White EFP701DC 1 pc(s)

Description

With this dimmer, you can adjust the brightness of light bulbs in a continuously variable manner. This is specifically designed to meet the conditions of LED technology aligned, which are normally low watt figures, and the conventional dimmer often do not work. The Dimmer also works with conventional incandescent lamps as well as with low voltage and high-voltage halogen lamps with electronic transformer. In addition, the dimmer has a dimming value storage.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.52€ 52.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.