• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 5ACE1W_15S4 AC/DC converter 15 V DC 333 mA 5 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 15V 85-305VAC, 120-430VDC

  • Output 15 V DC / 333 mA
  • Power 5 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

305 V AC

430 V DC

Max. output current

333 mA

Output current (max.) - rounded

333 mA

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 25.4 x 25.4 x 17.6 mm

Output voltage (max.)

15 V DC

5 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

43 g

Width

25.4 mm

Height

17.6 mm

Length

25.4 mm

Type

5ACE1W_4

Enclosure

DIP-5 (4 Pins)

Efficiency

76 %

Insulation voltage

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3355911 Gaptec 5ACE1W_15S4 AC/DC converter 15 V DC 333 mA 5 W

User & Safety Instructions

User & Safety Instructions 3355911 Gaptec 5ACE1W_15S4 AC/DC converter 15 V DC 333 mA 5 W

Description

AC/DC converter output: 15V 85-305VAC, 120-430VDC

This text is machine translated.