• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 5ACFE1W_15S4 AC/DC converter 15 V DC 300 mA 5 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC/DC converter output: 15V 85-528Vac, 100-745VDC

  • Output 15 V DC / 300 mA
  • Power 5 W

Technical specifications

Product type

AC/DC converter

Input voltage (max.)

528 V AC

745 V DC

Max. output current

300 mA

Output current (max.) - rounded

300 mA

Min. input voltage

85 V AC

127 V DC

Dim

(L x W x H) 33.5 x 13.5 x 20.0 mm

Output voltage (max.)

15 V DC

5 W

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

35 g

Width

13.5 mm

Height

20.0 mm

Length

33.5 mm

Type

5ACFE1W_4

Enclosure

SIP 6

Efficiency

79 %

Insulation voltage

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3355919 Gaptec 5ACFE1W_15S4 AC/DC converter 15 V DC 300 mA 5 W

User & Safety Instructions

User & Safety Instructions 3355919 Gaptec 5ACFE1W_15S4 AC/DC converter 15 V DC 300 mA 5 W

Description

AC/DC converter output: 15V 85-528Vac, 100-745VDC

This text is machine translated.