• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 00959-20 duo Garden shower

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Garden shower

Material

Aluminium/PVC

Height

207 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042689 GARDENA 00959-20 duo Garden shower

Warranty Terms

Warranty Terms 3042689 GARDENA 00959-20 duo Garden shower

Description

The GARDENA garden shower duo provides a refreshing treat on hot days. Through the spike the garden shower can be simply inserted in the lawn or umbrella stand. The continuous height adjustment by the push button offers the ideal fixing of the shower for each height of the body. The control and shut-off valve for quantity regulation releases the desired water quantity. The large shower head's soft jet provides a pleasant refreshment.

This text is machine translated.

Features

  • The shower with double function: Jet or spray

More interesting products

(*All information is plus legal VAT)