• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 00961-20 solo, Brausestrahl, Wassermenge stufenlos regulierbar Garden shower

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden shower Solo

  • Shower refreshment thanks to large shower head
  • Stable standing on all surfaces thanks to spike
  • Convenient and fully adjustable height

Technical specifications

Product type

Garden shower

Material

Aluminium/PVC

Height

207 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464655 GARDENA 00961-20 solo, Brausestrahl, Wassermenge stufenlos regulierbar Garden shower

Warranty Terms

Warranty Terms 1464655 GARDENA 00961-20 solo, Brausestrahl, Wassermenge stufenlos regulierbar Garden shower

Description

The GARDENA Garden Shower solo allows refreshment on hot days. With the spike, the Garden Shower can be easily stuck into the lawn or patio umbrella stand. The fully adjustable height through a simple push button allows ideal setting of the nozzle for every body size. The Regulator- and Shut-Off Valve for quantity regulation releases the desired water flow. With the soft spray of the large shower head, you will be pleasantly refreshed.

More interesting products

(*All information is plus legal VAT)