• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01729-20 (1 Zoll), Pumpenanschluss Tube well extractor hose 570 mm 30.3 mm (1") IT

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA Tube Well Hose

  • Length 50 cm
  • Diameter 25 mm
  • Double-sided 33.3 mm internal thread

Technical specifications

Product type

Tube well extractor hose

Hose connection

30.3 mm (1") IT

Factory colour

Multicolour

Length

570 mm

Weight

0.243

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194123 GARDENA 01729-20 (1 Zoll), Pumpenanschluss Tube well extractor hose 570 mm 30.3 mm (1") IT

Warranty Terms

Warranty Terms 1194123 GARDENA 01729-20 (1 Zoll), Pumpenanschluss Tube well extractor hose 570 mm 30.3 mm (1") IT

Description

The GARDENA shock fountain suction hose is ideally suited for vacuum permanent connection of a pump to a shock fountain or a pipe. The hose has a length of 0.5 m, a diameter of 25 mm (1") and a two-sided internal thread of 33.3 mm (G1).

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)