• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11142-20 Rückenspritzgerät 12 l Plus Backpack sprayer 12 l

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Back sprayer 12 L Plus

  • With pressure gauge
  • Ergonomic container shape and padded carrying straps
  • Suitable for left and right handed use

Technical specifications

Product type

Backpack sprayer

Capacity

12 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355959 GARDENA 11142-20 Rückenspritzgerät 12 l Plus Backpack sprayer 12 l

Description

The Gardena 12 L Plus back sprayer is ideal for comfortable handling of large amounts of liquids in large house gardens, fruit trees and vines. It consists of plastic with L-scale for checking the level. The capacity is 12 l. The telescopic spray lance allows a large radius of action. The large filling opening with a filling screen facilitates filling, even by self-made suden. With straps that can be placed on both sides, the back sprayer is suitable for right and left-handed people. With pressure gauge.

This text is machine translated.

Features

  • With pressure gauge to check and check the pressure in the sprayer
  • High wearing comfort: Ergonomic container shape and padded straps to protect the back
  • Suitable for left and right-handed people thanks to straps that can be placed on both sides
  • With telescopic spray lance for long ranges
  • Easy filling through large opening.

More interesting products

(*All information is plus legal VAT)