• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11320-20 ClickUp! Flower pot

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Click UP! Plant dish

  • Acrylic glass - particularly robust and frost-proof
  • Easy to attach or release with one-click mechanism

Technical specifications

Product type

Flower pot

Material

Acrylic

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355899 GARDENA 11320-20 ClickUp! Flower pot

Description

The Gardena Click-UP! Plant dish is suitable for planting in the garden. The plant dish is displayed with a click on the clickUP! Handle attached. It is made of high-quality plastic, has a diameter of 25 cm and is 15 cm high. The water drain and drip band ensure that no water runs along the stem. The clickUP! Planter is frost-proof.

This text is machine translated.

Features

  • An absolute eye-catcher: The flower-scale is particularly well displayed on the wooden handle
  • High-quality and stylish material: The acrylic glass is particularly robust and frost-proof
  • Easy to attach or release with the convenient one-click mechanism
  • Well thought-out: When watering, a water drain and a drip edge protect against damage to plants and decorative elements.

More interesting products

(*All information is plus legal VAT)