• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11501-20 Garden glove Size (gloves): 8 1 Pair

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden and care glove size 8 / M.

  • Silicone coating on palm
  • Mesh fabric for breathable working
  • Micro fleece for wiping sweat

Technical specifications

Product type

Garden glove

Size

8

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355900 GARDENA 11501-20 Garden glove Size (gloves): 8 1 Pair

Warranty Terms

Warranty Terms 2355900 GARDENA 11501-20 Garden glove Size (gloves): 8 1 Pair

Description

The Gardena M Garden and Maintenance Glove is ideal for planting, retoplying, picuring and for jobs where you need a touch of the best. The breathable, durable mesh fabric provides high comfort and extra sweat absorption. Non-slip coated inner surfaces ensure safe handling. The special design of the fingertips on the thumb and forefinger makes it easy to operate a smartphone without removing the gloves. OEKO-TEX® certified.

This text is machine translated.

Features

  • Perfect grip by silicone coating on the palm of your hand: For planting pot and beetplants as well as seeds or also for carrying pots
  • Mesh fabric for flexible and breathable working
  • Fits exactly through flexible material at the collar and back of the hand
  • Mobile-touch function on the thumb and index finger enables the use of smartphones And tablets
  • Oeko-Tex® Standard 100: Textiles free of pollutants.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.