• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12211-20 Garden knife

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA harvest knife veggieCut

  • Sickle-shaped and long life, stainless steel bladeOptimally suitable for harvesting vegetablesIncludes holster for safe storage of the VeggieCut

Technical specifications

Product type

Garden knife

Weight

1000 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751670 GARDENA 12211-20 Garden knife

Warranty Terms

Warranty Terms 2751670 GARDENA 12211-20 Garden knife

Description

The VeggieCut from GARDENA makes it easy to harvest, clean and peel vegetables and salad. The blade is made of durable and rust-free stainless steel and is sickle-shaped and allows precise, clean and simple cuts. Thus, cutting even of thicker vegetables such as zucchini is possible with only one cut. The included holster is equal to many times more a great help. The blade developed in Germany is always within reach and can be stored safely and easily while harvesting vegetables thanks to the belt holder. If necessary, the blade is sharpened by an integrated grinder.

The ergonomic ERGOTEC handle with integrated soft components ensures that the knife is comfortable and non-slip in the hand. After harvest, the VeggieCut is hanged comfortably on the kitchen wall with the convenient suspension eye. The knife of the food-grade VeggieCut transfers neither smells nor taste. As it is suitable for dishwashers, it is very easy to maintain.

This text is machine translated.

Features

  • Precise, clean and simple cuts thanks to the sickle-shaped and durable blade made of stainless steel, optimally suited to vegetable harvestingIncludes holster for safe storage of the VeggieCut, always within reach by belt holder and integrated grinder for sharpening the bladeComfortable, non-slip handling thanks to ergonomic ERGOTEC handle with soft componentsFood grade VeggieCut has no influence on taste and is dishwasher-safe for easy cleaning.

Scope of delivery

  • With 6 bits. Holster with sander.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)