• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1723-20 (3/4 Zoll), 19 mm Extractor hose connector 20 mm (3/4") Ø, 30.3 mm (1") IT

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extractor hose connector

Hose connection

20 mm (3/4") Ø

30.3 mm (1") IT

Length

0 mm

Width

0 mm

Height

0 mm

Weight

0.043

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491486 GARDENA 1723-20 (3/4 Zoll), 19 mm Extractor hose connector 20 mm (3/4") Ø, 30.3 mm (1") IT

Warranty Terms

Warranty Terms 491486 GARDENA 1723-20 (3/4 Zoll), 19 mm Extractor hose connector 20 mm (3/4") Ø, 30.3 mm (1") IT

Description

To the vacuum permanent connection of the suction hose to the pump meter. Complete with hose clamp. With 33.3 mm (G1") internal thread. 19 mm (3/4")

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)