• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18372-20 Classic Multifunktionsbrause Starter Set Garden sprinkler

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Garden sprinkler

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Height

100 mm

Length

200 cm

Width

200 mm

Weight

4360 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562575 GARDENA 18372-20 Classic Multifunktionsbrause Starter Set Garden sprinkler

Warranty Terms

Warranty Terms 3562575 GARDENA 18372-20 Classic Multifunktionsbrause Starter Set Garden sprinkler

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)