
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Garden pump 3700/4 BASIC
- High performance and low power consumption
Technical specifications
- Max. Pressure 4.1 bar
- Max. Media temperature 35 °C.
- H07 RNF. Cable
- Product type
Garden pump
- Max. delivery head
41 m
- Max. discharge pressure
4.1 bar
- Max. feed rate
3700 l/h
- Selfpriming up to
7 m
IPX4
- Max. cable length
1.5 m
- Power consumption (P1)
800 W
- Weight
8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3042635 GARDENA 3700/4 Basic Garden pump 3700 l/h 41 m
Warranty Terms
Warranty Terms 3042635 GARDENA 3700/4 Basic Garden pump 3700 l/h 41 m
Description
The powerful and energy-saving GARDENA 3700/4 BASIC garden pump is a robust and reliable model for a variety of simple garden pump tasks. It is used to pour plants, to increase the water pressure, to drain a garden pond and to pump base, tap and rain water. The GARDENA quality provides for a high reliability and a good price-performance ratio. The long life of the pump is thanks to the high-quality workmanship and construction – for example thanks to the integrated self-protection technologies such as the thermal protection switch, which prevents overload of the motor. The high pump volume of the garden pump 3700/4 BASIC (3700 liters per hour) is very helpful in getting your garden done quickly and efficiently. The device is easy to operate and offers a high self-priming height (7 meters) with Hohem pressure (4.1 bar). The separate filling opening makes filling and emptying easy. With the drain plug it is possible to drain off the residual water, thus protecting the pump from possible frost damages. Thanks to its ergonomic grip, the pump can be carried comfortably from one place to the next and is stable as well as secure when placed. In addition, the 800 W motor of the garden pump 3700/4 BASIC is silent and low vibration through the robust iron cast housing. High-quality materials like the stainless steel shaft and the cast housing enable the long life of the GARDENA garden pump 3700/4 BASIC. The multi-purpose pump convinces with high performance, Hohem volume, increased water pressure and a good price-performance ratio. It is Ideal suitable for occasional pumping around the house and garden.
This text is machine translated.
This text is machine translated.
Features
- Low-noise pump thanks to the pump casing made of cast-iron
- High self-priming height (7 m) and delivery height (4.1 bar) for use in ground, discharge, rain and swimming pool water
- Pumping up to 3700 liters per hour
- Equipped with two 2 G1"-dual connections for easy connection of garden or suction hoses
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 197.97*
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































