• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 03179-20 Rake 41 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rake

Working width

41 cm

Weight

1380 g

Series

Gardena Combisystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042558 Gardena Combisystem 03179-20 Rake 41 cm

Warranty Terms

Warranty Terms 3042558 Gardena Combisystem 03179-20 Rake 41 cm

Description

The GARDENA combi-system computing is a practical multi-purpose device and is ideally suited for soil processing, for leveling and for raking of beds. The GARDENA combi-system enables a flexible use in the garden work thanks to the interchangeable attachments. The Computer is compatible with all the stems from the GARDENA combo-system and can be inserted and screwed into the respective handle. GARDENA recommends a handle length of 150 cm, the selection of the suitable handle varies depending on the work situation and the height of the body. The secure connection of the rake and the handle guarantees a vibration-free and reliable working at all times. The working width of 41 cm allows effective ground working. Thanks to the high-quality workmanship made of quality steel and the thermoset coating, the rake is protected from corrosion and durable The Flex combi-system device strip (order no. 3505-20).

This text is machine translated.

Features

  • For rake, flat and ground working

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)