• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gardena Combisystem 3102-20 Leaf rake 50 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi system-leaf rake

  • Working width 50 cm
  • Galvanised spring steel tines
  • Fast and effective working

Technical specifications

Product type

Leaf rake

Working width

50 cm

Weight

1500 g

Series

Gardena Combisystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273060 Gardena Combisystem 3102-20 Leaf rake 50 cm

Warranty Terms

Warranty Terms 1273060 Gardena Combisystem 3102-20 Leaf rake 50 cm

Description

The GARDENA combi system-leaf rake is perfectly suited to the sweep of leaves, grass and other garden waste. The elastic and galvanized spring steel tines, as well as a large working width of 50 cm enable a quick and effective work. Recommended combi system-handle length of 130 cm.

This text is machine translated.

Hints

Delivery excl. handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.97*

What kind of GARDENA combo system are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)