• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA ComfortCut 23/18V P4A Ready-To-Use-Set Rechargeable battery Grass trimmer + battery, + charger 18 V

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-trimmer ComfortCut 23/18V Power FOR ALL Ready-To-Use-Set (incl. battery), complete set

  • Ready-to-use set
  • Includes battery and charger
  • Adjustable telescopic handle

Technical specifications

Product type

Grass trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Voltage

18 V

Technology

Li-ion

Cutting method

RotoCut system

Weight

2.5 kg

Height

100 mm

Length

200 cm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355983 GARDENA ComfortCut 23/18V P4A Ready-To-Use-Set Rechargeable battery Grass trimmer + battery, + charger 18 V

Warranty Terms

Warranty Terms 2355983 GARDENA ComfortCut 23/18V P4A Ready-To-Use-Set Rechargeable battery Grass trimmer + battery, + charger 18 V

Description

Convenient trimming without cable: The battery-trimmer ComfortCut 23/18V makes it possible to bring the lawn as easily as possible. Even in places which are difficult to reach. Thanks to the low weight one can trim the lawn edges or transport the trimmer with ease.

The set includes 18V Power FOR ALL battery FOR up to 56 minutes of operating time or cutting up to 1400 meters of edge of lawn. This product is part of the Power FOR ALL alliance. The LED-display directly in the handle shows the current charging status of the battery: Its light and compact design makes the trimming of the lawn an easy and effortless task.

After a short assembly you can start immediately, the two handles ensure a good handling. The battery trimmer ComfortCut 23/18V Power FOR ALL can be easily adapted to your needs, the front handle can be adjusted. The telescopic handle provides for additional comfort, which can be easily adjusted to your height. You will always find the right working position. The trimmer head is bendable and thus easy to cut under obstacles. For cutting along vertical lawn edges, the pivoting trimmer head can be turned by 90° at the push of a button.

The RotorCut- cutting system of the Comfort Cut 23/18V Power FOR ALL with its durable plastic blades guarantees precise and clean cutting results. Four additional knives are in the handle. During cutting on the edge of beds, the fold-out and removable plant protection bracket protects overhanging flowers.

The GARDENA battery-trimmer ComfortCut 23/18V is designed as a ready-to-use set with charger and a 18V-Power-FOR-ALL battery. The Power FOR ALL ALLIANCE is one of the largest battery alliances in the leading manufacturers across brands. The battery can be used for numerous other devices around the house and the garden – thus one saves money and is flexible.

This text is machine translated.

Scope of delivery

  • System battery P4A PBA 18V/45
  • CHARGER P4A AL 1810 CV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.46€ 197.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)