• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA ComfortCut 450/25 Mains Grass trimmer 230 V Cutting width (max.): 250 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grass trimmer

Operating type

Mains

Voltage

230 V

450 W

Cutting width (max.)

250 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315061 GARDENA ComfortCut 450/25 Mains Grass trimmer 230 V Cutting width (max.): 250 mm

Spare part list

Spare part list 1315061 GARDENA ComfortCut 450/25 Mains Grass trimmer 230 V Cutting width (max.): 250 mm

Description

Light, handy trimmer for long lawn edges, hard-to-reach areas and trim overhang of edges. Large Handle with improved ergonomics. Safety switch protects against accidental activation. Extra large release key for fatigue-free operation. Adjustable telescopic handle for individual adjustment to body size. Articulating handle for easy work in hard to reach places. 90° Edges cut for the trim overhang of edges.

This text is machine translated.

Features

  • Front handle can be set individually, plant-protection bracket, telescopic handle, stem inclination adjustment, Swiveling trimmer head, integrated guide wheel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.