• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA EasyCut Li-18/23R Rechargeable battery Grass trimmer w/o battery 230 V 2.6 Ah Cutting width (max.): 230 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA battery trimmer EasyCut Li -18/23 R without battery

  • Handle inclination adjustment for simple bending
  • Swivelling trimmer head for vertical cut
  • Auto speed for automatic speed is increased

Technical specifications

  • Plastic knives" RotorCut"
Product type

Grass trimmer

Features

w/o battery

Operating type

Rechargeable battery

Voltage

230 V

Technology

Li-ion

Capacity (mAh, Ah)

2.6 Ah

Max. battery life

60 min

Cutting width (max.)

230 mm

Cutting method

Blade

Thread adjustment

Semi-automated

Weight

2.10 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521912 GARDENA EasyCut Li-18/23R Rechargeable battery Grass trimmer w/o battery 230 V 2.6 Ah Cutting width (max.): 230 mm

Description

The Gardena EasyCut Li -18/23 R is a light, handy and easy-to-use battery trimmer for ausputzarbeiten in the garden and trim, independent of the mains supply. The bendable head facilitates simple grass cutting in hard to reach places. The safety switch protects against accidental activation, and the extra-long additional handle, which can be adjusted comfortably, provides a safe guide. The telescopic handle can be individually adapted to the body size. In addition, the rechargeable battery trimmer EasyCut Li -18/23 R has a fold-plant-protection bracket and an especially low-noise rotor-cut system for precise cutting results. The plastic blade can be easily.

This text is machine translated.

Features

  • RotorCut-cutting system for especially precise Lawn cut and efficient work
  • Fold-plant-protection bracket
  • Individually adjustable front handle
  • Telescopic handle

Scope of delivery

  • Grass Trimmers
  • User manual.

Hints

Battery and battery charger not included in the delivery. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.