• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerCut Plus 650/30 Mains Grass trimmer 230 V Cutting width (max.): 300 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grass trimmer

Operating type

Mains

Voltage

230 V

650 W

Cutting width (max.)

300 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

3.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1315063 GARDENA PowerCut Plus 650/30 Mains Grass trimmer 230 V Cutting width (max.): 300 mm

Spare part list

Spare part list 1315063 GARDENA PowerCut Plus 650/30 Mains Grass trimmer 230 V Cutting width (max.): 300 mm

Description

Powerful trimmer for lawn edges and hard-to-reach areas. 650 W motor with auto speed. Large Handle for more comfort and control. Extra large release key for fatigue-free operation. Adjustable telescopic handle for individual adjustment to body size. Swivelling trimmer head with integrated guide wheel for vertical cutting overhang of Rasenanten. Strong 2.0 mm trimmer lines.

This text is machine translated.

Features

  • Front handle can be set individually, plant-protection bracket, telescopic handle, stem inclination adjustment, Swiveling trimmer head, integrated guide wheel, car speed speed control.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.