
Highlights & Details
GARDENA battery-trimmer PowerTrim 30/18V Power FOR ALL ready-to-use set
- The PowerTrim 30/18V uses a Power FOR ALL-battery and is compatible with all Alliance-batteries
Technical specifications
- Product type
Cordless grass trimmer
- Features
+ battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Technology
Li-ion
- Capacity (mAh, Ah)
2.5 Ah
- Cutting width (max.)
30 cm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
1000 g
- Battery voltage
18 V
- No. of power packs included
1
- Height
150 mm
- Length
1200 cm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360718 GARDENA PowerTrim 30/18V Ready-To-Use Rechargeable battery Cordless grass trimmer + battery 18 V 2.5 Ah Cutting width (m
User & Safety Instructions 3360718 GARDENA PowerTrim 30/18V Ready-To-Use Rechargeable battery Cordless grass trimmer + battery 18 V 2.5 Ah Cutting width (m
Warranty Terms
Warranty Terms 3360718 GARDENA PowerTrim 30/18V Ready-To-Use Rechargeable battery Cordless grass trimmer + battery 18 V 2.5 Ah Cutting width (m
Description
PowerBoost for power on demand
The light-weight design delivers an unbelievable cutting power. The powerful motor and hard-wearing 2-mm trim-thread provide for a powerful and seamless cut, where you need it most. PowerBoost delivers maximum power at the touch of a button. Even thick grass is no problem for this ergonomically designed handheld battery.
The telescopic handle allows a precise trimming cut even in hard to reach places, while the adjustable guard rail protects the plants. The adjustable handle swivels 360 degrees and can be moved over the entire length of the pipe for a comfortable, less tiring handling. And thanks to the battery mode, no cables are in the way.
Strong 2 mm trimmer thread
Freaths can be frustrating. The PowerTrim has a hard-wearing 2 mm thread to prevent thread breaks and breaks.
With the automatic typing the thread can be lengthened quickly, easily and economically, and the thread protection prevents the tangling and clamping.
LED for thread extension
The thread extension indicator on the LED display lights up if the 2 mm thick thread is too short. When you know in time when you need to tap the cutting head, you use less trimmer thread.
The LED display also shows the charging status and tells you when the battery needs to be recharged.
>50 % recycled plastic made from household waste
The material used for the PowerTrim consists of over 50% recycled plastic made from household waste.
Part of the Power FOR ALL ALLIANCE
The Power FOR ALL ALLIANCE is one of the largest brand-wide rechargeable battery alliances in the leading manufacturers with 11 brands and more than 100 applications. The battery is compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!
This text is machine translated.
Features
- The PowerTrim 30/18V uses a Power FOR ALL-battery and is compatible with all Alliance-batteries
- The PowerBoost-mode gives maximum power by pressing a button, if you need additional trimming power
- Stronger, more durable 2-mm trimmer thread for demanding work on thick grass
Scope of delivery
- GARDENA power trim 30 V
- Battery 18 V 2.5 Ah
- Charger
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 222.98*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























