• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerTrim 30 18V Solo Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 30 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA PowerTrim 30 18V solo, powerful lawn trimmer

  • Uses a Power FOR ALL battery and is compatible with all Alliance batteries (battery not included)

Technical specifications

Product type

Cordless grass trimmer

Operating type

Rechargeable battery

Voltage

18 V

Cutting width (max.)

30 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360719 GARDENA PowerTrim 30 18V Solo Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 30 cm

User & Safety Instructions 3360719 GARDENA PowerTrim 30 18V Solo Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 30 cm

Warranty Terms

Warranty Terms 3360719 GARDENA PowerTrim 30 18V Solo Rechargeable battery Cordless grass trimmer 18 V Cutting width (max.): 30 cm

Description

Thick grass finds its master! Say Hi to GARDENA PowerTrim battery-operated lawn trimmer with its 18 V Power FOR ALL battery (battery sold separately).

PowerBoost for power on demand

The light-weight design delivers an unbelievable cutting power. The powerful motor and hard-wearing 2-mm trim-thread provide for a powerful and seamless cut, where you need it most. PowerBoost delivers maximum power at the touch of a button. Even thick grass is no problem for this ergonomically designed handheld battery.
The telescopic handle allows a precise trimming cut even in hard to reach places, while the adjustable guard rail protects the plants. The adjustable handle swivels 360 degrees and can be moved over the entire length of the pipe for a comfortable, less tiring handling. And thanks to the battery mode, no cables are in the way.

Strong 2 mm trimmer thread

Freaths can be frustrating. The PowerTrim has a hard-wearing 2 mm thread to prevent thread breaks and breaks.
With the automatic typing the thread can be lengthened quickly, easily and economically, and the thread protection prevents the tangling and clamping.

LED for thread extension

The thread extension indicator on the LED display lights up if the 2 mm thick thread is too short. When you know in time when you need to tap the cutting head, you use less trimmer thread.
The LED display also shows the charging status and tells you when the battery needs to be recharged.

>50% recycled plastic made from household waste

The material used for the PowerTrim consists of over 50% recycled plastic made from household waste.

Part of the Power FOR ALL ALLIANCE

The Power FOR ALL ALLIANCE is one of the largest brand-wide rechargeable battery alliances in the leading manufacturers with 11 brands and more than 100 applications. The battery is compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!

This text is machine translated.

Features

  • Uses a Power FOR ALL battery and is compatible with all Alliance batteries (battery not included)
  • The PowerBoost-mode gives maximum power by pressing a button, if you need additional trimming power
  • Durable 2 mm trimmer wire for thick grass – no more interruptions due to torn wires

Scope of delivery

  • GARDENA power trim 30 V
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)