• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GDM Series right-angle connector Black GDM 2011 J Pins:2 + PE 932 106-100-200 Hirschmann Content: 200 pc(s)

1/2
Image similar
Packaging type
Piece
Type
Line socket
Connection
Box
IP rating
IP65
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 1.80 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connectable cables PG 9 Ø 4.5 - 7 mm
  • PG 11 Ø 6 - 9 mm
Packaging type

Piece

Pins

2 + PE

Type

Line socket

Connection

Box

IP65

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

932 106-100-200

Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

Standard

DIN

Type

GDM 2011 J

Leading contact (PE)

Yes

Operating current


Nominal voltage (details)

250 V

Nominal current (details)

16 A

Contamination level

3

Connection

Screw connection/cable lug/eyelet

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718497 GDM Series right-angle connector Black GDM 2011 J Pins:2 + PE 932 106-100-200 Hirschmann Content: 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1718497 GDM Series right-angle connector Black GDM 2011 J Pins:2 + PE 932 106-100-200 Hirschmann Content: 200 pc(s)

Description

Hirschmann actuator/connector to DIN EN 175301-803 ISO 4400 standard. Robust right-angle socket, dustproof and shockproof. Possible applications: Heating systems, gas/oil burner control systems, devices and components subject to vibration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)