• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1084526 Gedore 1084526 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Usable thread length: 80 mm
  • Design: Pressure spindle
  • Wrench width: 19 mm
  • Spindle thread size: M 18 x 1.5
Weight

0.2 kg

Content

1 pc(s)

Max. length

80 mm

Length

135 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451215 Gedore 1084526 Gedore 1084526 N/A

Description

Compressed/riveted pressure piece (tip)
Spindle head with 6-edge drive and pulse-impact surface
Nitrocarburized spindle surface, wear-resistant and corrosion-resistant
Rolled fine thread, with the same amount of force - more pressure
Quenched steel according to EN 10083
Spindle remains smooth and clean – no need for grease or oil

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)