• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1120573 Puller hook No. of hooks 1

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 106/C-500-N-GEDORE - Deduction hook 500 mm
  • 1 Hook including clamp pieces with proven screw connection in various lengths
Content

1 pc(s)

Hooks

1

Product type

Puller hook

Width

36 mm

Span depth (max.)

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908050 Gedore 1120573 Puller hook No. of hooks 1

Information

Information 1908050 Gedore 1120573 Puller hook No. of hooks 1

Description

Features

  • 1 leg incl. clamping parts with the reliable screw connection in various lengths

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)