• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1416332 306 G 65 Impact ring spanner Spanner size (metric) 65 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • For particularly heavy assembly
  • Use with mallet or compressed air hammer to tighten and loosen
  • Die-forged, gesandstrahlte design
Product type

Impact ring spanner

Spanner size

65 mm

Length

380 mm

Material

Steel

Material properties

sandblasted

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906153 Gedore 1416332 306 G 65 Impact ring spanner Spanner size (metric) 65 mm

Information

Information 1906153 Gedore 1416332 306 G 65 Impact ring spanner Spanner size (metric) 65 mm

Description

Features

  • For very heavy-duty work
  • To use with club hammer or pneumatic hammer for tightening or loosening
  • Hot forged, sandblasted

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.99€ 430.99*

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)