• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 143 10 C 6410650 All-purpose pliers 256 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slim Grip arms with forged ribbing, Form: B
Product type

All-purpose pliers

Range (max.)

38 mm

Length

256 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN ISO 8976

Weight

412 g

Manufacturer part #

6410650

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905957 Gedore 143 10 C 6410650 All-purpose pliers 256 mm

Information

Information 1905957 Gedore 143 10 C 6410650 All-purpose pliers 256 mm

Description

Features

  • Acc. to DIN ISO 8976 Form B
  • Slim head
  • Forged twin-groove lay-on slip joint and toothed recess
  • Offset gripping faces for self-gripping of nuts and pipes
  • With finger protection
  • For pipes up to 1.1/2" and nuts up to 38 mm
  • GEDORE special chrome-vanadium steel, chrome-plated
  • Induction-rehardened serrated faces
  • Model C = slim handles with forged serrations
  • Model JC = chrome-plated, with 2-component handles

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.