• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 146 10 C 6413240 All-purpose pliers 250 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slim Grip arms with forged ribbing, Form: C, blade length: 32.5 mm
Product type

All-purpose pliers

Range (max.)

31 mm

Length

250 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN ISO 8976

Weight

335 g

Manufacturer part #

6413240

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905965 Gedore 146 10 C 6413240 All-purpose pliers 250 mm

Information

Information 1905965 Gedore 146 10 C 6413240 All-purpose pliers 250 mm

Description

Features

  • Acc. to DIN ISO 8976 Form C
  • With safety box joint and finger protection
  • Automatic clamping with offset gripping surfaces
  • GEDORE special chrome-vanadium steel, chrome-plated, with polished surface
  • Induction-rehardened serrated faces
  • Model C = slim handles with forged serrations
  • Model JC = chrome-plated, with 2-component handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.96€ 163.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)