• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 ES-2163 TXB Screwdriver set TX

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Downforce

TX

Size

T 10

Material

ABS plastic

Length

310 mm

Weight

0.724 kg

Width

158 mm

Dim

(L x W) 310 mm x 158 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906641 Gedore 1500 ES-2163 TXB Screwdriver set TX

Information

Information 1906641 Gedore 1500 ES-2163 TXB Screwdriver set TX

Description

GEDORE 1500 ES-2163 TXB screwdriver set

This text is machine translated.

More interesting products

(*All information is plus legal VAT)