• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1500 ES-VDE 2170 PZ Screwdriver set PZ

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Downforce

PZ

Size

PZ 1

Material

Plastic

Material properties

oil-resistant

Length

310 mm

Weight

0.846 kg

Width

158 mm

Dim

(L x W) 310 mm x 158 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906642 Gedore 1500 ES-VDE 2170 PZ Screwdriver set PZ

Information

Information 1906642 Gedore 1500 ES-VDE 2170 PZ Screwdriver set PZ

Description

GEDORE 1500 ES-VDE 2170 PZ Screwdriver Set

This text is machine translated.

More interesting products

(*All information is plus legal VAT)