• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1576208 N/A Gedore 1576208

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Pressure spindle
Weight

0.09 kg

Content

1 pc(s)

Max. length

170 mm

Length

99 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451204 Gedore 1576208 N/A Gedore 1576208

Description

Pressed-in thrust piece (ball)
Hardened spindle surface, wear-resistant
Standard thread for fast build-up of force
Quenched steel according to EN 10083
Note: The spindle winch must be oiled

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)