• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1699938 VDE Round nose pliers Quenched steel

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grip design: 2K-grip covers VDE insulated up to 1000 V.
  • Head width 18.5 mm
  • Head thickness 9.5 mm
  • With cutting edge: Yes
  • Tip width 3.7 mm
  • Peak strength of 2.8 mm
Product type

Round nose pliers

Manufacturer part #

1699938

Range of use

VDE

Jaw length

75.7 mm

Edge hardness

63 HRC

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451571 Gedore 1699938 VDE Round nose pliers Quenched steel

Description

Flat-round, long jaws, straight gripping surfaces, serrated
For holding, gripping, bending and cutting work
Inductively hardened precision cutting, cutting hardness 61 - 63 HRC
GEDORE special hardened, drop-forged, oil-hardened and tempered
Schenker VDE insulated up to 1000 V, according to EN 60900/IEC 60900, sleeve insulation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)