• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1761145 1500 ES-7-32 Crowfoot wrench set 5-piece 07 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 2348 g
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Size

24 mm

30 mm

32 mm

23 mm

7 mm

27 mm

Material

ABS plastic

Material properties

oil-resistant

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906616 Gedore 1761145 1500 ES-7-32 Crowfoot wrench set 5-piece 07 - 19 mm

Information

Information 1906616 Gedore 1761145 1500 ES-7-32 Crowfoot wrench set 5-piece 07 - 19 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)