• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1830856 8147 Cable sheathing stripper Suitable for Leads 4.5 up to 40 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

338 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sheathing stripper

Suitable for

Leads

Operating range (diameter)

4.5 up to 40 mm

Working area diameter (min.)

4.5 mm

Operating range (diameter) (max.)

40 mm

Material

Plastic

Weight

196 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907787 Gedore 1830856 8147 Cable sheathing stripper Suitable for Leads 4.5 up to 40 mm

Information

Information 1907787 Gedore 1830856 8147 Cable sheathing stripper Suitable for Leads 4.5 up to 40 mm

Description

8147 - GEDORE - High-performance stripping tool

This text is machine translated.

Features

  • Professional wire stripping tool with 2 cable hooks
  • Compact and user-friendly, even in the most difficult conditions
  • For cables (up to 40 mm Ø) with any kind of insulation
  • Blade can be locked in one of three positions (circular, straight or spiral cuts)
  • Cable capacity: 4.5 - 40 mm Ø
  • Insulation thickness: up to 4.5 mm
  • Dimensions: with small cable hook: 150 x 42 x 30.5 mm with large cable hook:
  • 167 x 52 x 30.5 mm
  • E-8147 = Spare blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)