• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1879219 1500 H 25-3 - GEDORE - Tool holder for 3 cans (L x W x H) 95 x 300 x 11 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For 3 spray cans
Product type

Tool holder

Factory colour

Metal

Dim

(L x W x H) 95 x 300 x 11 mm

Weight

650 g

Width

300 mm

Height

11 mm

Length

95 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906771 Gedore 1879219 1500 H 25-3 - GEDORE - Tool holder for 3 cans (L x W x H) 95 x 300 x 11 mm 1 pc(s)

Information

Information 1906771 Gedore 1879219 1500 H 25-3 - GEDORE - Tool holder for 3 cans (L x W x H) 95 x 300 x 11 mm 1 pc(s)

Description

Suitable for perforated sheets with square holes 10 x 38 mm, powder-coated.

This text is machine translated.

Features

  • Suitable for perforated panels with square perforation 10 x 38 mm
  • Powder-coated
  • Delivery without decoration

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)