• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1933191 1500 H 28 - GEDORE - Shelf (L x W x H) 303 x 496 x 168 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for perforated sheets with square holes 10 x 38 mm
Product type

Tray

Dim

(L x W x H) 303 x 496 x 168 mm

Weight

3190 g

Width

496 mm

Height

168 mm

Length

303 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906773 Gedore 1933191 1500 H 28 - GEDORE - Shelf (L x W x H) 303 x 496 x 168 mm 1 pc(s)

Information

Information 1906773 Gedore 1933191 1500 H 28 - GEDORE - Shelf (L x W x H) 303 x 496 x 168 mm 1 pc(s)

Description

Features

  • Suitable for perforated panels with square perforation 10 x 38 mm
  • Powder-coated

What kind of Pegboards are you looking for?

More interesting products

(*All information is plus legal VAT)