• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1972588 Distance sheet module empty #####Distanzmodul

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distance sheet module empty

Our service for you

Technical specifications

  • Material: Steel plate
Product type

#####Distanzmodul

Dim

(L x W x H) 85 x 538 x 40 mm

Length

85 mm

Weight

0.85 kg

Content

1 pc(s)

Width

538 mm

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451802 Gedore 1972588 Distance sheet module empty #####Distanzmodul

Description

Module made of steel sheet
Dimensions: W 538 x D 85 x H 40 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.96€ 82.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)