• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1993 U-20 G 2746786 Forward/reverse ratchet 1/2" 270 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1993 U-20 G-GEDORE-Reversible ratchet 1/2", angled handle, back angle of 6°
Product type

Forward/reverse ratchet

Downforce

1/2"

No. of teeth

60

Length

270 mm

Max. length

270 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

0.55 kg

Features

incl. bit set

Width

42 mm

Height

40 mm

Dim

(L x W x H) 270 x 42 x 40 mm

Size

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906961 Gedore 1993 U-20 G 2746786 Forward/reverse ratchet 1/2" 270 mm

Information

Information 1906961 Gedore 1993 U-20 G 2746786 Forward/reverse ratchet 1/2" 270 mm

Description

Features

  • Used throughout industry and the automotive world - and as well in confined spaces
  • Torque acc. to DIN 3122, ISO 3315
  • Handle offset for barely accessible places
  • Reduces the risk of injury to the fingers when working on flat surfaces
  • Small, drop shaped head for confined areas
  • Fine-toothed (60 teeth), with lever change and push-button release
  • Return angle 6 degrees
  • Non-slip 2-component handle with hanging hole
  • For hand-operated sockets and accessories with square drive as per DIN 3120 - C 12.5, ISO 1174, ball locking device
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)