• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1993 Z 6144400 Ratchet 1/2" (12.5 mm) 270 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 46.23
-9 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grip material: 2-components
  • Head height 21.9 mm
  • Return angle: 7.5 °
Product type

Ratchet

Downforce

1/2" (12.5 mm)

Length

270 mm

Max. length

270 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

0.44 kg

Height

21.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451551 Gedore 1993 Z 6144400 Ratchet 1/2" (12.5 mm) 270 mm

Description

Universal use in industry and automotive
Design according to DIN 3122, ISO 3315
Medium-fine toothed and very robust
Reverse angle 7.5 degrees
Non-slip 2-component handle with hanging hole
For hand-operated socket wrench inserts and connecting parts with square drive according to DIN 3120 - C 12.5, ISO 1174, with ball lock
Vanadium steel 31CrV3, chrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.21€ 97.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)