• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 20 EMU-10 Bit set Metric 1/4" (6.3 mm) 16-piece 6162220

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

chrome plated

quenched and tempered

Spanner size

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

13 mm

Show more
Dim

(W x H) 200 mm x 38 mm

Width

200 mm

Height

38 mm

Weight

0.79 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514616 Gedore 20 EMU-10 Bit set Metric 1/4" (6.3 mm) 16-piece 6162220

Information

Information 1514616 Gedore 20 EMU-10 Bit set Metric 1/4" (6.3 mm) 16-piece 6162220

Information 1514616 Gedore 20 EMU-10 Bit set Metric 1/4" (6.3 mm) 16-piece 6162220

Description

Socket wrench set with forged and tempered, hand-operated hexagonal socket inserts. Operating tools from GEDORE Vanadium Steel 31 CrV3.

Scope of delivery

  • Socket wrench set 1/4" hexagon 4/4.5/5/5.5/6/7/8/9/10/11/13 mm
  • cross-grip 1/4" 115 mm
  • Extension 1/4" 97 mm
  • joint 1/4", 1/4", 1/4" ratchet handle square handle 127 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)