• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 20 F-1250 8815700 Club hammer 1480 g 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 20 F-1250-GEDORE-Mallet with fiberglass tiel, 1250 g
Product type

Club hammer

Weight

1480 g

Length

260 mm

Material (handle)

Fibreglass

Head weight

1250 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908901 Gedore 20 F-1250 8815700 Club hammer 1480 g 260 mm 1 pc(s)

Information

Information 1908901 Gedore 20 F-1250 8815700 Club hammer 1480 g 260 mm 1 pc(s)

Description

Features

  • Forged head DIN 6475
  • Nearly unbreakable fibreglass handle with plastic grip and secured head

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)